Part Details for 38770-1502 by Molex
Overview of 38770-1502 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 38770-1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-38770-1502
|
Mouser Electronics | Barrier Terminal Blocks CB BTS Y LONG 2 ASY CB BTS Y LONG 2 ASY RoHS: Compliant | 0 |
|
$0.5580 / $1.6900 | Order Now |