-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2077
|
Newark | Terminal Block, Barrier, 4Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.11Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38780 Series Rohs Compliant: Yes |Molex 38780-0104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$4.1700 / $6.9800 | Buy Now |
DISTI #
538-38780-0104
|
Mouser Electronics | Barrier Terminal Blocks .438 CLOSED BOTM 4P screw terminal style RoHS: Compliant | 224 |
|
$3.0300 / $5.6500 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 11.11mm Screw ST Panel Mount RoHS: Compliant |
500 Partner Stock |
|
$3.4800 / $4.9100 | Buy Now |
DISTI #
38780-0104
|
TTI | Barrier Terminal Blocks .438 CLOSED BOTM 4P screw terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1026 In Stock |
|
$3.0400 / $3.7600 | Buy Now |
DISTI #
387800104-MOL
|
TME | 38780-0104 Min Qty: 8 | 500 |
|
$3.8886 / $5.2404 | Buy Now |
DISTI #
MOL38780-0104
|
Interstate Connecting Components | CB BTS STD 4 ASY | 508 |
|
$2.8873 / $3.6500 | Buy Now |
DISTI #
C1S516500450233
|
Chip1Stop | Conn Barrier Strip 8 POS 11.11mm Screw ST Panel Mount RoHS: Compliant | 500 |
|
$3.3200 / $3.7500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 11.11mm Screw ST Panel Mount RoHS: Compliant |
500 Partner Stock |
|
$3.4800 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38780-0104
Molex
Buy Now
Datasheet
|
Compare Parts:
38780-0104
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |