Part Details for 38780-0105 (ALTERNATE: 0387800105) by Molex
Overview of 38780-0105 (ALTERNATE: 0387800105) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38780-0105 (ALTERNATE: 0387800105)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111142
|
RS | Conn Term Strip Barrier 5 11.11 mm Dbl Row 24-12 AWG 20 A 300 V, 38780 Series | Molex Incorporated 38780-0105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 622 |
|
$5.6900 / $7.9000 | Buy Now |