Part Details for 38780-0108 (ALTERNATE: 387800108) by Molex
Overview of 38780-0108 (ALTERNATE: 387800108) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38780-0108 (ALTERNATE: 387800108)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111199
|
RS | Conn Term Strip 8 11.11 mm Double Row Series 78000 20 A Clsd back | Molex Incorporated 38780-0108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$5.3600 / $7.4400 | Buy Now |