-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2084
|
Newark | Terminal Block, Barrier, 16Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.11Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38780 Series Rohs Compliant: Yes |Molex 38780-0116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$9.2000 / $11.8900 | Buy Now |
DISTI #
538-38780-0116
|
Mouser Electronics | Barrier Terminal Blocks .438 CLOSED BOTM 16P screw terminal style RoHS: Compliant | 219 |
|
$7.5700 / $12.1100 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 2 ROW(S), 1 DECK(S) | 9 |
|
$11.3550 / $12.7744 | Buy Now |
DISTI #
38780-0116
|
TTI | Barrier Terminal Blocks .438 CLOSED BOTM 16P screw terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38780-0116
Molex
Buy Now
Datasheet
|
Compare Parts:
38780-0116
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |