Part Details for 388 by EiKO Global LLC
Overview of 388 by EiKO Global LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73656579
|
RS | Lamp, Miniature, T-1 3/4, Midget Grooved Base, 28.0 V, 0.04 A, Clear Lens | EIKO 388 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.2000 | RFQ |
|
Onlinecomponents.com | T-1 3/4 Midget Groove Lamp |
1 In Stock |
|
$0 | Buy Now |