There are no models available for this part yet.
Overview of 38822 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 38822 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M3303
|
Newark | Inplant Handler, Adjustable, 15 Cell, 8 X 15-3/4 X 1 In |Protektive Pak 38822 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2700 | Buy Now | |
DISTI #
38822-ND
|
DigiKey | HNDLR ADJ 15CELL 8X15-3/4X1" Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.8820 | Buy Now | |
DISTI #
809-38822
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, ADJUSTABLE, 15 CELL, 8 x 15-3/4 x 1 IN OD=22" x 18-7/8" x 8-3/8" | 0 |
|
$72.6900 / $78.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7300 | Buy Now | ||
DISTI #
10307371
|
Techni-Tool, Inc. | Protektive Pak 38822 Inplant Handlers, Adjustable, 8 x 15-3/4 x 1", 15 Cells, 388 Series | 0 |
|
$74.6000 | Buy Now | |
DISTI #
10307371
|
TestEquity LLC | Protektive Pak 38822 Inplant Handlers, Adjustable, 8 x 15-3/4 x 1", 15 Cells, 388 Series | 0 |
|
$74.6000 | Buy Now |