Part Details for 388406-000 by TE Connectivity
Overview of 388406-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 388406-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
388406-000
|
Avnet Americas | High Performance Cable 4Conductors 16AWG 5.08mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 388406-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7078 / $5.3152 | Buy Now |
DISTI #
RYC388406-000
|
Heilind Electronics | 55A1141-16-0/2/5/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1141-16-0/2/5/9-9 RoHS: Compliant |
720 In Stock 544 On Order |
|
$5.4100 / $9.2000 | Buy Now |
DISTI #
63014299
|
Verical | High Performance Cable Braid 4Conductors 16AWG 5.08mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene Min Qty: 10 Package Multiple: 5 | Americas - 720 |
|
$7.1760 / $11.9600 | Buy Now |
DISTI #
RYC388406-000
|
Interstate Connecting Components | 55A1141-16-0/2/5/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1141-16-0/2/5/9-9 RoHS: Compliant |
720 In Stock 544 On Order |
|
$5.4100 / $9.2000 | Buy Now |
Part Details for 388406-000
388406-000 CAD Models
388406-000 Part Data Attributes
|
388406-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
388406-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.23 mm2 | |
DIN Conformance | NO | |
Diameter | 5.02 mm | |
IEC Conformance | NO | |
Jacket Material | FLUOROPOLYER | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |