Part Details for 388AS164M10-02 by Glenair Inc
Overview of 388AS164M10-02 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388AS164M10-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4098
|
Newark | 388As164M10-02 |Glenair 388AS164M10-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 508 |
|
$161.6500 / $619.1100 | Buy Now |
DISTI #
654-388AS164M1002
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$159.6700 / $367.2400 | Order Now |
Part Details for 388AS164M10-02
388AS164M10-02 CAD Models
388AS164M10-02 Part Data Attributes
|
388AS164M10-02
Glenair Inc
Buy Now
|
Compare Parts:
388AS164M10-02
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL-SHIELDED | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |