Part Details for 388HS164M15-02 by Glenair Inc
Overview of 388HS164M15-02 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388HS164M15-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4313
|
Newark | 388Hs164M15-02 |Glenair 388HS164M15-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$165.6000 / $634.2200 | Buy Now |
DISTI #
631-388HS164M15-02
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$260.0700 / $626.4700 | Order Now |
Part Details for 388HS164M15-02
388HS164M15-02 CAD Models
388HS164M15-02 Part Data Attributes:
|
388HS164M15-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
388HS164M15-02
Glenair Inc
Connector Accessory, Backshell-shielded, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | FINISH: NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL-SHIELDED | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |