Part Details for 388HS164NF09-01 by Glenair Inc
Overview of 388HS164NF09-01 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388HS164NF09-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4318
|
Newark | 388Hs164Nf09-01 |Glenair 388HS164NF09-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$170.7800 / $654.0800 | Buy Now |
DISTI #
388HS164NF09-01
|
Avnet Americas | - Bulk (Alt: 388HS164NF09-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
RFQ | |
DISTI #
654-388HS164NF0901
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$268.2200 / $387.9800 | Order Now |
DISTI #
388HS164NF09-01
|
Avnet Americas | - Bulk (Alt: 388HS164NF09-01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
RFQ |
Part Details for 388HS164NF09-01
388HS164NF09-01 CAD Models
388HS164NF09-01 Part Data Attributes:
|
388HS164NF09-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
388HS164NF09-01
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | FINISH: CADMIUM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL-SHIELDED | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |