Part Details for 388HS178XNF23-01 by Glenair Inc
Overview of 388HS178XNF23-01 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388HS178XNF23-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5790
|
Newark | 388Hs178Xnf23-01 |Glenair 388HS178XNF23-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$179.3800 / $687.0100 | Buy Now |
DISTI #
654-388HS178XNF2301
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - RFI/EMI NON-ENV ADAPTER | 0 |
|
$281.7100 / $407.5200 | Order Now |
Part Details for 388HS178XNF23-01
388HS178XNF23-01 CAD Models
388HS178XNF23-01 Part Data Attributes
|
388HS178XNF23-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
388HS178XNF23-01
Glenair Inc
Connector Accessory, Backshell, Thermoplastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | THERMOPLASTIC | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |