Part Details for 389 by Renata Batteries
Overview of 389 by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6467
|
Newark | Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 80 Mah, 1.55 V, Sr54, Flat Top, 11.6 Mm Rohs Compliant: Na |Renata 389 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.6150 | Buy Now |
DISTI #
2984-389-ND
|
DigiKey | BATT SLVR OX 1.55V COIN 11.6MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
4930 In Stock |
|
$1.2500 / $1.4500 | Buy Now |
Part Details for 389
389 CAD Models
389 Part Data Attributes
|
389
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
389
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.08Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 1130 | |
Battery Type | PRIMARY | |
Capacity | 0.08 Ah | |
Diameter | 11.6 mm | |
Height | 3.05 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 1.25 g |