There are no models available for this part yet.
Overview of 38902 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAEJ38902 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs | |
77313-890-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions | |
RJHSEJ38902 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 38902 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42J9719
|
Newark | Bin Box, Open, Plastek , 12 X 6 X 4 In |Protektive Pak 38902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 / $19.2100 | Buy Now | |
DISTI #
38902-ND
|
DigiKey | BOX OPEN BIN PLASTEK 12X6X4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3600 | Buy Now | |
DISTI #
809-38902
|
Mouser Electronics | Anti-Static Control Products Bin Box, Open, Plastek , 12 x 6 x 4 inch | 0 |
|
$15.3700 / $17.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2400 | Buy Now | ||
DISTI #
413-728
|
Techni-Tool, Inc. | Protektive Pak 38902 Open Bin Box, Plastek , 12 x 6 x 4 in | 0 |
|
$12.4800 | Buy Now | |
DISTI #
413-728
|
TestEquity LLC | Protektive Pak 38902 Open Bin Box, Plastek , 12 x 6 x 4 in | 0 |
|
$12.4800 | Buy Now |