There are no models available for this part yet.
Overview of 38935-0002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 38935-0002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9296
|
Newark | .375 No Stand Off Pads No Mounting Steel |Molex 38935-0002 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 | Buy Now | |
DISTI #
0389350002
|
Avnet Americas | .375 NO STAND OFF PADS NO MOUNTING STEEL (Alt: 0389350002) Min Qty: 4200 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7392 / $0.8131 | Buy Now | |
DISTI #
538-38935-0002
|
Mouser Electronics | Molex .375 No Stand Off Pads No Mounting Steel | 0 |
|
$0.6200 / $0.6760 | Order Now |