Part Details for 38935-0003 by Molex
Overview of 38935-0003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 38935-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9297
|
Newark | .375 No Stand Off Pads No Mounting Steel |Molex 38935-0003 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
0389350003
|
Avnet Americas | .375 NO STAND OFF PADS NO MOUNTING STEEL (Alt: 0389350003) Min Qty: 2800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1088 / $1.2197 | Buy Now |
DISTI #
538-38935-0003
|
Mouser Electronics | Molex .375 No Stand Off Pads No Mounting Steel | 0 |
|
$0.9300 / $0.9790 | Order Now |