Part Details for 38936 by Protektive Pak
Overview of 38936 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3334
|
Newark | Inplant Handler, Plastek, Cell Size 18-3/4 X 7-3/4 X 1 In |Protektive Pak 38936 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.8700 | Buy Now |
DISTI #
38936-ND
|
DigiKey | ESD HANDLER 18-3/4X7-3/4X1 Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.5980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.5600 | Buy Now |
DISTI #
10307395
|
Techni-Tool, Inc. | Protektive Pak 38936 In-Plant Handlers, 18-3/4" L x 7-3/4" W, 20/Cells, 39102 Series | 0 |
|
$196.2800 | Buy Now |
DISTI #
10307395
|
TestEquity LLC | Protektive Pak 38936 In-Plant Handlers, 18-3/4" L x 7-3/4" W, 20/Cells, 39102 Series | 0 |
|
$196.2800 | Buy Now |