Part Details for 38937-0010 by Molex
Overview of 38937-0010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 38937-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8375
|
Newark | .375 Tse Sr Bts Pc No Mtg Ends 10 Ckt |Molex 38937-0010 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $6.4200 | Buy Now |
DISTI #
0389370010
|
Avnet Americas | .375 TSE SR BTS PC NO MTG ENDS 10 CKT - Bulk (Alt: 0389370010) Min Qty: 840 Package Multiple: 140 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6449 / $6.0254 | Buy Now |
DISTI #
538-38937-0010
|
Mouser Electronics | Barrier Terminal Blocks 9.53MM BARR STRP W/O MOUNT ST SCREW 10C | 0 |
|
$5.1000 / $5.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 / $4.8100 | Buy Now |