Part Details for 38937 by Protektive Pak
Overview of 38937 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-893-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions |
Price & Stock for 38937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3335
|
Newark | Inplant Handler, Plastek, Cell Size 18-3/4 X 16 X 2-1/4 In |Protektive Pak 38937 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.5000 | Buy Now |
DISTI #
38937-ND
|
DigiKey | ESD HANDLER 18-3/4X16X2-1/4 Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.3092 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.2800 | Buy Now |
DISTI #
10307396
|
Techni-Tool, Inc. | Protektive Pak 38937 In-Plant Handlers, 18-3/4" L x 16" W, 5/Cells, 39102 Series | 0 |
|
$167.1500 | Buy Now |
DISTI #
10307396
|
TestEquity LLC | Protektive Pak 38937 In-Plant Handlers, 18-3/4" L x 16" W, 5/Cells, 39102 Series | 0 |
|
$167.1500 | Buy Now |