Part Details for 38938 by Protektive Pak
Overview of 38938 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3336
|
Newark | Inplant Handler, Plastek, Cell Size 5-7/8 X 16-5/8 X 1-1/4 |Protektive Pak 38938 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.6700 | Buy Now |
DISTI #
38938-ND
|
DigiKey | ESD HANDLER 5-7/8X16-5/8X1-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.5500 | Buy Now |
DISTI #
809-38938
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 5-7/8 x 16-5/8 x 1-1/4 OD=19-5/8" x 16" x 6-1/8" | 0 |
|
$180.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.7600 | Buy Now |
DISTI #
10307397
|
Techni-Tool, Inc. | Protektive Pak 38938 In-Plant Handlers, 5-7/8" L x 16-5/8" W, 10/Cells, 39103 Series | 0 |
|
$158.3700 | Buy Now |
DISTI #
10307397
|
TestEquity LLC | Protektive Pak 38938 In-Plant Handlers, 5-7/8" L x 16-5/8" W, 10/Cells, 39103 Series | 0 |
|
$158.3700 | Buy Now |