-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3088
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 07AH3088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 3614 Partner Stock |
|
$0.3580 / $0.5620 | Buy Now |
DISTI #
M39029/58-363
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-363) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-38941-20L
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 CONTACT RoHS: Compliant | 9940 |
|
$0.2990 / $0.4500 | Buy Now |
|
Future Electronics | 20 Size Crimp ST Cable Mount 20-24AWG PIN Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
DCH38941-20L
|
Heilind Electronics | DE 38999 CONTACT 20 PIN 58-363 | Americas - 855 in Stock |
|
Buy Now | |
DISTI #
M39029/58-363
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-363) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
07AH3088
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 07AH3088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 3614 Partner Stock |
|
$0.3580 / $0.5620 | Buy Now |
DISTI #
M39029/58-363
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-363) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
07AH3088
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 07AH3088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 3614 Partner Stock |
|
$0.3580 / $0.5620 | Buy Now |
|
Master Electronics | Pin Contact 20-24 AWG Size 20 Crimp Gold RoHS: Compliant |
62 In Stock |
|
$0.3115 / $0.5448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38941-20L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
38941-20L
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |