Part Details for 38948 by Protektive Pak
Overview of 38948 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3345
|
Newark | Inplant Handler, Plastek, Cell Size 18-1/4 X 20 X 1 In |Protektive Pak 38948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.4500 | Buy Now |
DISTI #
38948-ND
|
DigiKey | ESD HANDLER 18-1/4X20X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.0160 | Buy Now |
DISTI #
809-38948
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 18-1/4 x 20 x 1 IN OD=23-7/8" x 13-7/8" x 18-1/2" | 0 |
|
$223.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.1200 | Buy Now |
DISTI #
10307407
|
Techni-Tool, Inc. | Protektive Pak 38948 In-Plant Handlers, 18-1/4" L x 20" W, 10/Cells, 39104 Series | 0 |
|
$197.8800 | Buy Now |
DISTI #
10307407
|
TestEquity LLC | Protektive Pak 38948 In-Plant Handlers, 18-1/4" L x 20" W, 10/Cells, 39104 Series | 0 |
|
$197.8800 | Buy Now |