Part Details for 389541-000 by TE Connectivity
Overview of 389541-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 389541-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
389541-000
|
Avnet Americas | Cable 4Conductors 12AWG Tin Plated Copper White 600V - Bulk (Alt: 389541-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8584 / $8.5951 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.8800 | Buy Now |
DISTI #
RYC389541-000
|
Heilind Electronics | 44A1141-12-0/2/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1141-12-0/2/6/9-9 RoHS: Compliant | 0 |
|
$7.8600 / $22.1000 | Buy Now |
DISTI #
RYC389541-000
|
Interstate Connecting Components | 44A1141-12-0/2/6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 44A1141-12-0/2/6/9-9 RoHS: Compliant | 0 |
|
$7.8600 / $22.1000 | Buy Now |
Part Details for 389541-000
389541-000 CAD Models
389541-000 Part Data Attributes
|
389541-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
389541-000
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |