Part Details for 38961 by Protektive Pak
Overview of 38961 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3358
|
Newark | Inplant Handler, Plastek, Cell Size 6-3/4 X 7-1/8 X 1 In |Protektive Pak 38961 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.3500 | Buy Now |
DISTI #
38961-ND
|
DigiKey | ESD HANDLER 6-3/4X7-1/8X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.2980 | Buy Now |
DISTI #
809-38961
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 6-3/4 x 7-1/8 x 1 IN OD=18" x 14" x 7" | 0 |
|
$173.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.2500 | Buy Now |
DISTI #
10307412
|
Techni-Tool, Inc. | Protektive Pak 38961 In-Plant Handlers, 6-3/4" L x 7-1/8" W, 20/Cells, 39106 Series | 0 |
|
$151.6700 | Buy Now |
DISTI #
10307412
|
TestEquity LLC | Protektive Pak 38961 In-Plant Handlers, 6-3/4" L x 7-1/8" W, 20/Cells, 39106 Series | 0 |
|
$151.6700 | Buy Now |