Part Details for 38975 by Protektive Pak
Overview of 38975 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3372
|
Newark | Inplant Handler, Plastek, Cell Size 10-3/4 X 14-5/8 X 2-3/8 |Protektive Pak 38975 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.6600 | Buy Now |
DISTI #
38975-ND
|
DigiKey | ESD HANDLER 10-3/4X14-5/8X2-3/8 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.1820 | Buy Now |
DISTI #
809-38975
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 10-3/4 x 14-5/8 x 2-3/8 OD=18" x 14" x 11" | 0 |
|
$167.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.7700 | Buy Now |
DISTI #
10307426
|
Techni-Tool, Inc. | Protektive Pak 38975 In-Plant Handlers, 10-3/4" L x 14-5/8" W, 5/Cells, 39108 Series | 0 |
|
$146.0200 | Buy Now |
DISTI #
10307426
|
TestEquity LLC | Protektive Pak 38975 In-Plant Handlers, 10-3/4" L x 14-5/8" W, 5/Cells, 39108 Series | 0 |
|
$146.0200 | Buy Now |