There are no models available for this part yet.
Overview of 38980-1008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 38980-1008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK8386
|
Newark | .438 Tse Dr Bts Cb Mtg Ends 8 Ckt |Molex 38980-1008 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.7000 | Buy Now | |
DISTI #
0389801008
|
Avnet Americas | .438 TSE DR BTS CB MTG ENDS 8 CKT - Bulk (Alt: 0389801008) Min Qty: 560 Package Multiple: 140 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5739 / $7.2305 | Buy Now | |
DISTI #
538-38980-1008
|
Mouser Electronics | Barrier Terminal Blocks 11.10MM DOUBLE ROW BARR STRP ST SCREW 8C | 0 |
|
$5.4100 / $9.7600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $5.8900 | Buy Now |