Part Details for 38987 by Protektive Pak
Overview of 38987 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3382
|
Newark | Inplant Handler, Plastek, Cell Size 15-1/4 X 10 X 1 In |Protektive Pak 38987 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.8300 | Buy Now |
DISTI #
38987-ND
|
DigiKey | ESD HANDLER 15-1/4X10X1 Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.2936 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.4200 | Buy Now |
DISTI #
10307436
|
Techni-Tool, Inc. | Protektive Pak 38987 In-Plant Handlers, 15-1/4" L x 10" W, 20/Cells, 39110 Series | 0 |
|
$201.2800 | Buy Now |
DISTI #
10307436
|
TestEquity LLC | Protektive Pak 38987 In-Plant Handlers, 15-1/4" L x 10" W, 20/Cells, 39110 Series | 0 |
|
$201.2800 | Buy Now |