Part Details for 38990 by Protektive Pak
Overview of 38990 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899(0)-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
93899-001LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port |
Price & Stock for 38990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3385
|
Newark | Inplant Handler, Plastek, Cell Size 15-1/4 X 4-3/4 X 1 In |Protektive Pak 38990 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4600 | Buy Now |
DISTI #
38990-ND
|
DigiKey | ESD HANDLER 15-1/4X4-3/4X1 Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.2376 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.3800 | Buy Now |
DISTI #
10307438
|
Techni-Tool, Inc. | Protektive Pak 38990 In-Plant Handlers, 15-1/4" L x 4-3/4" W, 40/Cells, 39110 Series | 0 |
|
$226.9900 | Buy Now |
DISTI #
10307438
|
TestEquity LLC | Protektive Pak 38990 In-Plant Handlers, 15-1/4" L x 4-3/4" W, 40/Cells, 39110 Series | 0 |
|
$226.9900 | Buy Now |