Part Details for 38993 by Protektive Pak
Overview of 38993 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3388
|
Newark | Inplant Handler, Plastek, Cell Size 6 X 10 X 2-1/4 In |Protektive Pak 38993 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.7100 | Buy Now |
DISTI #
38993-ND
|
DigiKey | ESD HANDLER 6X10X2-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.9860 | Buy Now |
DISTI #
809-38993
|
Mouser Electronics | Anti-Static Control Products Inplant Handler, Plastek, Cell Size 6 x 10 x 2-1/4 inch | 0 |
|
$162.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.0100 | Buy Now |
DISTI #
10307441
|
Techni-Tool, Inc. | Protektive Pak 38993 In-Plant Handlers, 6" L x 10" W, 10/Cells, 39111 Series | 0 |
|
$142.1500 | Buy Now |
DISTI #
10307441
|
TestEquity LLC | Protektive Pak 38993 In-Plant Handlers, 6" L x 10" W, 10/Cells, 39111 Series | 0 |
|
$142.1500 | Buy Now |