Part Details for 38994 by Protektive Pak
Overview of 38994 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3389
|
Newark | Inplant Handler, Plastek, Cell Size 6 X 6-1/2 X 2-1/4 In |Protektive Pak 38994 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.2100 | Buy Now |
DISTI #
38994-ND
|
DigiKey | ESD HANDLER 6X6-1/2X2-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.1620 | Buy Now |
DISTI #
809-38994
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 6 x 6-1/2 x 2-1/4 IN OD=23-7/8" x 13-7/8" x 6-1/4" | 0 |
|
$166.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.8600 | Buy Now |
DISTI #
10307442
|
Techni-Tool, Inc. | Protektive Pak 38994 In-Plant Handlers, 6" L x 6-1/2" W, 15/Cells, 39111 Series | 0 |
|
$145.0900 | Buy Now |
DISTI #
10307442
|
TestEquity LLC | Protektive Pak 38994 In-Plant Handlers, 6" L x 6-1/2" W, 15/Cells, 39111 Series | 0 |
|
$145.0900 | Buy Now |