There are no models available for this part yet.
Overview of 38997 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 38997 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M3392
|
Newark | Inplant Handler, Plastek, Cell Size 6 X 6-1/2 X 1 In |Protektive Pak 38997 (Alternate Part Number: 9555002106133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0200 | Buy Now | |
DISTI #
38997-ND
|
DigiKey | ESD HANDLER 6X6-1/2X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.6920 | Buy Now | |
DISTI #
809-38997
|
Mouser Electronics | Anti-Static Control Products Inplant Handler, Plastek, Cell Size 6 x 6-1/2 x 1 inch | 0 |
|
$178.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.1000 | Buy Now | ||
DISTI #
10307445
|
Techni-Tool, Inc. | Protektive Pak 38997 In-Plant Handlers, 6" L x 6-1/2" W, 30/Cells, 39111 Series | 0 |
|
$156.6600 | Buy Now | |
DISTI #
10307445
|
TestEquity LLC | Protektive Pak 38997 In-Plant Handlers, 6" L x 6-1/2" W, 30/Cells, 39111 Series | 0 |
|
$156.6600 | Buy Now |