-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, 13A (Contact), 28VDC (Contact), AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9409
|
Newark | Power Relay, Spdt, 120Vac, 25A, Flange, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:25A, Product Range:389F Series, Relay Mounting:Flange, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Schneider Electric/legacy Relay 389FXAXC1-120A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.7200 / $34.5700 | Buy Now |
DISTI #
528-389FXAXC1-120A
|
Mouser Electronics | General Purpose Relays 389F Power Relay SPDT, 25 A RoHS: Compliant | 30 |
|
$24.6800 / $33.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
389FXAXC1-120A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
389FXAXC1-120A
Schneider Electric
Electromechanical Relay, SPDT, 13A (Contact), 28VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 38 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 70.2 mm | |
Coil Resistance | 1700 Ω | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 3.5VA@300VAC | |
Contact (AC) Max Rating R Load | 25A@300VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 13 A | |
Contact (DC) Max Power Rating R Load | 1.5W@28VDC | |
Contact (DC) Max Rating R Load | 13A@28VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 70.2mm x 38mm x 35mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Termination Type | QUICK CONNECT |