There are no models available for this part yet.
Overview of 389FXBXC1-120A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 389FXBXC1-120A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R9901
|
Newark | Power Relay, Dpdt, 25A, 300Vac, Panel, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:25A, Product Range:Magnecraft 389F Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300V Rohs Compliant: Yes |Schneider Electric/legacy Relay 389FXBXC1-120A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2400 / $53.8600 | Buy Now | |
DISTI #
528-389FXBXC1-120A
|
Mouser Electronics | General Purpose Relays 389F Power Relay DPDT, 25 A RoHS: Compliant | 34 |
|
$47.6800 / $63.8500 | Buy Now | |
Future Electronics | 389 Series 25 A DPDT 120 VAC Ice Cube Side Flange Mount Cover Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$56.2700 | Buy Now |
CAD Models for 389FXBXC1-120A by Schneider Electric
Part Data Attributes for 389FXBXC1-120A by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Samacsys Manufacturer
|
Schneider Electric
|
Body Breadth
|
38 mm
|
Body Height
|
35 mm
|
Body Length or Diameter
|
70.2 mm
|
Coil Resistance
|
1700 Ω
|
Coil Voltage-Nom
|
120 V
|
Coil/Input Supply Type
|
AC/DC
|
Contact (AC) Max Power Rating R Load
|
3.5VA@300VAC
|
Contact (AC) Max Rating R Load
|
25A@300VAC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
13 A
|
Contact (DC) Max Power Rating R Load
|
1.5W@28VDC
|
Contact (DC) Max Rating R Load
|
13A@28VDC
|
Contact Voltage(AC)-Max
|
300 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
Number of Terminals
|
8
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
70.2mm x 38mm x 35mm
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Termination Type
|
QUICK CONNECT
|