Part Details for 389FXCXC1-120A by Schneider Electric
Overview of 389FXCXC1-120A by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 389FXCXC1-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528-389FXCXC1-120A
|
Mouser Electronics | General Purpose Relays 389F Power Relay 3PDT, 20A RoHS: Compliant | 73 |
|
$31.8600 / $40.1500 | Buy Now |
|
Future Electronics | 389F Series 3PDT 20 A 120 VAC Flange Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$73.3400 / $77.0000 | Buy Now |
Part Details for 389FXCXC1-120A
389FXCXC1-120A CAD Models
389FXCXC1-120A Part Data Attributes
|
389FXCXC1-120A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
389FXCXC1-120A
Schneider Electric
Electromechanical Relay, 3PDT, 13A (Contact), 28VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 38 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 70.2 mm | |
Coil Resistance | 1700 Ω | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 3.5VA@150VAC | |
Contact (AC) Max Rating R Load | 20A@150VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 13 A | |
Contact (DC) Max Power Rating R Load | 1.5W@28VDC | |
Contact (DC) Max Rating R Load | 13A@28VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 70.2mm x 38mm x 35mm | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Termination Type | QUICK CONNECT |