Part Details for 389FXCXC1-12D by Schneider Electric
Overview of 389FXCXC1-12D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 389FXCXC1-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3534
|
Newark | Relay, 3Pdt, 150Vac, 28Vdc, 20A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:20A, Product Range:389F Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:150Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 389FXCXC1-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$44.5000 / $51.7800 | Buy Now |
DISTI #
4008-389FXCXC1-12D-ND
|
DigiKey | POWER RELAY Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$60.7940 | Buy Now |
DISTI #
528-389FXCXC1-12D
|
Mouser Electronics | General Purpose Relays 389F Power Relay 3PDT, 20A RoHS: Compliant | 30 |
|
$44.7800 / $50.7100 | Buy Now |
|
Future Electronics | 389F Series 20 A 3PDT 100 Ohm 12 V Side Flange Magnecraft Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$69.4100 | Buy Now |
Part Details for 389FXCXC1-12D
389FXCXC1-12D CAD Models
389FXCXC1-12D Part Data Attributes
|
389FXCXC1-12D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
389FXCXC1-12D
Schneider Electric
Electromechanical Relay, 3PDT, 13A (Contact), 28VDC (Contact), AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 38 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 70.2 mm | |
Coil Resistance | 100 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 3.5VA@150VAC | |
Contact (AC) Max Rating R Load | 20A@150VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 13 A | |
Contact (DC) Max Power Rating R Load | 1.5W@28VDC | |
Contact (DC) Max Rating R Load | 13A@28VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 70.2mm x 38mm x 35mm | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Termination Type | QUICK CONNECT |