Part Details for 38H202C by Murata Power Solutions
Overview of 38H202C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38H202C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0256
|
Newark | Inductor, 2Uh, 6.5A, 20%, Smd, Inductance:2Μh, Rms Current (Irms):6.5A, Inductor Construction:Unshielded, Saturation Current (Isat):12A, Product Range:3800 Series, Dc Resistance Max:0.0118Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 38H202C Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now |
DISTI #
811-2543-1-ND
|
DigiKey | FIXED IND 2UH 6.5A 11.8 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 / $0.9625 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
000000000003574471
|
Sager | Power Inductors - SMD Min Qty: 1 | 0 |
|
$1.0600 / $1.1900 | Buy Now |
Part Details for 38H202C
38H202C CAD Models
38H202C Part Data Attributes:
|
38H202C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
38H202C
Murata Power Solutions
General Purpose Inductor, 2uH, 20%, 1 Element, SMD, 4141, CHIP, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.0118 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |