Part Details for 38L722C by Murata Power Solutions
Overview of 38L722C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38L722C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0268
|
Newark | Inductor, 7.2Uh, 5.3A, 20%, Smd, Inductance:7.2Μh, Rms Current (Irms):5.3A, Inductor Construction:Unshielded, Saturation Current (Isat):6.6A, Product Range:3800 Series, Dc Resistance Max:0.0155Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 38L722C Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
811-2526-1-ND
|
DigiKey | FIXED IND 7.2UH 5.3A 15.5MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 / $0.9625 | Buy Now |
DISTI #
V36:1790_15126814
|
Arrow Electronics | Inductor Power Wirewound 7.2uH 20% 100KHz 5.3A 0.0155Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2224 | Americas - 650 |
|
$0.4492 / $0.9223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
000000000003574483
|
Sager | Power Inductors - SMD 7.2 UH 5.3A Min Qty: 1 | 0 |
|
$1.0600 / $1.1900 | Buy Now |