Part Details for 38M4010AA1212 by Fair-Rite Products Corp
Overview of 38M4010AA1212 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38M4010AA1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X1568
|
Newark | Ferrite Sheet, Pet Film, 120Mm X 120Mm, Product Range:-, Gasket Material:Polyester Film Covered Ferrite, Length:120Mm, Width:120Mm, Depth:0.13Mm, Attenuation:- Rohs Compliant: Yes |Fair-Rite 38M4010AA1212 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$13.3300 / $15.7500 | Buy Now |
DISTI #
1934-1085-ND
|
DigiKey | RF FERRITE SHEET 4.724"X4.724" Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
661 In Stock |
|
$10.8288 / $19.4900 | Buy Now |
DISTI #
623-38M4010AA1212
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 120x120mm w/Adh Priced/Sheet RoHS: Compliant | 24 |
|
$10.8200 / $19.4900 | Buy Now |
|
Onlinecomponents.com | Fair-rite 38M4010AA1212 Ferrite Sheet, Pet Film, 120MMX120MM |
60 In Stock |
|
$11.3500 / $15.2500 | Buy Now |
DISTI #
2432297
|
element14 Asia-Pacific | FERRITE SHEET, PET FILM, 120MMX120MM RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$13.9332 / $24.0228 | Buy Now |
DISTI #
2432297
|
Farnell | FERRITE SHEET, PET FILM, 120MMX120MM RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 24 |
|
$14.2712 / $24.8648 | Buy Now |
|
Master Electronics | Fair-rite 38M4010AA1212 Ferrite Sheet, Pet Film, 120MMX120MM |
60 In Stock |
|
$11.3500 / $15.2500 | Buy Now |