There are no models available for this part yet.
Overview of 38S182C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 38S182C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59T0272
|
Newark | Inductor, 1.8Uh, 9A, 20%, Smd, Inductance:1.8µh, Rms Current (Irms):9A, Inductor Construction:Unshielded, Saturation Current (Isat):14A, Product Range:3800 Series, Dc Resistance Max:0.0068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 38S182C RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now | |
DISTI #
811-2532-1-ND
|
DigiKey | FIXED IND 1.8UH 9A 6.8 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 / $0.9625 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now | ||
DISTI #
000000000003574487
|
Sager | Power Inductors - SMD Min Qty: 650 | 0 |
|
$0.9400 / $0.9600 | Buy Now |