Part Details for 38S502C by Murata Manufacturing Co Ltd
Overview of 38S502C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38S502C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38S502C
|
Avnet Americas | Power Inductor (SMD), 5 uH, ± 20%, 4.9 A, Unshielded, 8.1 A, 10.4mm x 10.4mm x 5.6mm - Tape and Reel (Alt: 38S502C) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0934 / $1.2782 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 5UH, 20%, 1 ELEMENT, SMD, 4141 | 424 |
|
$1.3320 / $2.8800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 5UH, 20%, 1 ELEMENT, SMD, 4141 | 8 |
|
$3.5200 / $4.8000 | Buy Now |
DISTI #
38S502C
|
Avnet Abacus | Power Inductor (SMD), 5 uH, � 20%, 4.9 A, Unshielded, 8.1 A, 10.4mm x 10.4mm x 5.6mm (Alt: 38S502C) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 38S502C
38S502C CAD Models
38S502C Part Data Attributes
|
38S502C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
38S502C
Murata Manufacturing Co Ltd
General Purpose Inductor, 5uH, 20%, 1 Element, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 0.0203 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |