Part Details for 38TB08F by Marathon Special Products
Overview of 38TB08F by Marathon Special Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for 38TB08F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5241
|
Newark | Connector, Barrier, Terminal Block, 8 Position, 14.1Mm, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:-, Wire Size Awg Max:14Awg, Pitch Spacing:11.1Mm, Rated Current:20A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 38TB08F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$55.8500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
32 In Stock |
|
$44.8200 / $55.5700 | Buy Now |
|
Quest Components | TERMINAL BOARD | 1 |
|
$40.2480 | Buy Now |
|
Quest Components | TERMINAL BOARD | 3 |
|
$57.9804 | Buy Now |
|
Quest Components | TERMINAL BOARD | 1 |
|
$70.0000 | Buy Now |
|
Quest Components | TERMINAL BOARD | 1 |
|
$30.0000 | Buy Now |
|
Quest Components | TERMINAL BOARD | 1 |
|
$30.0000 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
32 In Stock |
|
$44.8200 / $55.5700 | Buy Now |
Part Details for 38TB08F
38TB08F CAD Models
38TB08F Part Data Attributes:
|
38TB08F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
38TB08F
Marathon Special Products
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | MIL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 38TB08F
This table gives cross-reference parts and alternative options found for 38TB08F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38TB08F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-541 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 38TB08F vs 8-541 |