-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9602
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mini-Fit Jr. 5557, Rohs Compliant: Yes |Molex 39-00-0039 (Alternate Part Number: 800753585027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454065 |
|
$0.1160 / $0.1980 | Buy Now |
DISTI #
04H0439
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Current:9A Rohs Compliant: Yes |Molex 39-00-0039 (Alternate Part Number: 800753585027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217345 |
|
$0.0730 | Buy Now |
DISTI #
98K8955
|
Newark | Contact, Mini-Fitr Jr.t, 5556 Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 39-00-0039 (Alternate Part Number: 800753585027 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
0039000039
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 0039000039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 100719 |
|
$0.0323 | Buy Now |
DISTI #
0039000039
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 0039000039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0459 / $0.0536 | Buy Now |
DISTI #
04H0439
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 04H0439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 218103 Partner Stock |
|
$0.1290 / $0.2060 | Buy Now |
DISTI #
538-39-00-0039
|
Mouser Electronics | Headers & Wire Housings SOCKET 24-18AWG BULK RoHS: Compliant | 141008 |
|
$0.0670 / $0.2000 | Buy Now |
|
Bisco Industries | 2411 |
|
$0.0725 / $4.5332 | Buy Now | |
DISTI #
MOL39-00-0039.P100
|
Heilind Electronics | 1OOBAG MINIFIT TERM CRP FEM CHN BS TIN18-24 5556T | Americas - 75 in Stock |
|
$0.0657 / $0.0830 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-FitĀ® Bag RoHS: Compliant |
397501 In Stock |
|
$0.0470 / $0.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-00-0039
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0039
Molex
Push-On Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 44516 OR 42474 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |