Part Details for 39-00-0046 by Molex
Results Overview of 39-00-0046 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Price & Stock for 39-00-0046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7602
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 39-00-0046 (Alternate Part Number: 800753627710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64789 |
|
$0.0580 | Buy Now |
DISTI #
35X2753
|
Newark | Contact, Mini-Fitr Jr.t, 5556 Series, Socket, 28 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 39-00-0046 (Alternate Part Number: 800753627710 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
26AC7181
|
Newark | Minifit Term Crp Fem Bs Tin 22-28 5556T2 Rohs Compliant: Yes |Molex 39-00-0046 (Alternate Part Number: 800753627710 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
28X2735
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 39-00-0046 (Alternate Part Number: 800753627710 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
0039000046
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Tape and Reel (Alt: 0039000046) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 2535524000 Factory Stock |
|
$0.0098 | Buy Now |
DISTI #
56H7602
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Bag - Product that comes on tape, but is not reeled (Alt: 56H7602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 62697 Partner Stock |
|
$0.0440 / $0.0580 | Buy Now |
|
Bisco Industries | 144000 |
|
Buy Now | ||
DISTI #
MX-5556-T2
|
TME | Contact, female, tinned, 28AWG÷22AWG, Mini-Fit Jr, reel, crimped Min Qty: 6000 | 150000 |
|
$0.0194 / $0.0221 | Buy Now |
DISTI #
MOL39-00-0046
|
Interstate Connecting Components | FEMALE CRIMP TERM, MINI-FIT TIN,22-28AWG | 307875126000 On Order |
|
$0.0188 / $0.0237 | Buy Now |
DISTI #
SMC-39-00-0046
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 47116 |
|
RFQ |