Part Details for 39-00-0047 by Molex
Results Overview of 39-00-0047 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65780-047LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 11 Position ,2.54mm (0.100in) Pitch. | |
| RJE7318800470 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
| 59112-G28-10-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. |
Price & Stock for 39-00-0047
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56H7603
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 39-00-0047 (Alternate Part Number: 800753727212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11510 |
|
$0.0940 / $0.1530 | Buy Now |
|
DISTI #
56H7603
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 56H7603) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14234 Partner Stock |
|
$0.0970 / $0.1530 | Buy Now |
|
DISTI #
0039000047
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 0039000047) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0762 | Buy Now |
|
|
Bisco Industries | 4955 |
|
$0.0810 | Buy Now | |
|
DISTI #
MOL39-00-0047
|
Heilind Electronics | FEMALE CRIMP TERM, MINI-FIT TIN,22-28AWG LOOSE | Americas - 33453 in Stock |
|
$0.0545 / $0.0689 | Buy Now |
|
|
Bristol Electronics | 21642 |
|
RFQ | ||
|
DISTI #
MX-5556-T2L
|
TME | Contact, female, Mini-Fit Jr, tinned, 28AWG÷22AWG, bulk, crimped Min Qty: 1 | 98630 |
|
$0.0563 / $0.1500 | Buy Now |
|
|
Chip Stock | Mini-FitFemaleCrimpTerminal,Tin(Sn)overCopper(Cu)PlatedBrass,22-28AWG,Bag | 1047 |
|
RFQ |
Part Details for 39-00-0047
39-00-0047 CAD Models
39-00-0047 Part Data Attributes
|
|
39-00-0047
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0047
Molex
Push-On Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Contact Finish: Tin Over Copper (20) | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.071 Inch | |
| Cable Entry-Min | 0.035 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Design | Loose | |
| Contact Gender | Female | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Finish Thickness | 35 | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 9 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 600 V | |
| Terminal Length | 0.169 Inch | |
| Terminal Type | Crimp | |
| Used With | 5557, 30067, 44516 Or 42474 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 28 Awg |
Alternate Parts for 39-00-0047
This table gives cross-reference parts and alternative options found for 39-00-0047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-00-0047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0039000047 | Molex | Check for Price | Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT | 39-00-0047 vs 0039000047 |
39-00-0047 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 39-00-0047 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and extreme temperatures.
-
The maximum wire size that can be used with the 39-00-0047 connector is 18 AWG (1.0 mm²).
-
The connector is designed for use with PVC-insulated wires, but it can be used with other insulation materials such as Teflon or silicone, as long as the wire meets the specified dimensions and requirements.