Part Details for 39-00-0062 by Molex
Overview of 39-00-0062 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 39-00-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039000062
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7288 |
|
$0.0242 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant |
12200 Partner Stock |
|
$0.0694 / $0.0898 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1370 |
|
$0.5405 / $1.6380 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 32 |
|
$0.0728 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 1 |
|
$0.4200 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 6344 |
|
$0.2000 / $0.5715 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 296 |
|
$0.7644 / $2.1840 | Buy Now |
DISTI #
39-00-0062
|
TTI | Headers & Wire Housings PIN 18-24 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.0850 | Buy Now |
DISTI #
0039000062
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7288 |
|
$0.0242 | Buy Now |
DISTI #
0039000062
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7288 |
|
$0.0242 | Buy Now |
Part Details for 39-00-0062
39-00-0062 CAD Models
39-00-0062 Part Data Attributes
|
39-00-0062
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0062
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |