Part Details for 39-00-0090 by Molex
Overview of 39-00-0090 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-00-0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1991
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Contact Material:Brass Rohs Compliant: Yes |Molex 39-00-0090 (Alternate Part Number: 800754394956 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9054 |
|
$0.4050 / $0.7220 | Buy Now |
DISTI #
74AC2830
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Mini-Fit Jr. 5557, Rohs Compliant: Yes |Molex 39-00-0090 (Alternate Part Number: 800754394956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4567 |
|
$0.4310 / $0.7380 | Buy Now |
DISTI #
538-39-00-0090
|
Mouser Electronics | Headers & Wire Housings SOCKET 16AWG BULK RoHS: Compliant | 0 |
|
$0.3340 / $0.6200 | Order Now |
|
Bisco Industries | 34 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag RoHS: Compliant |
10900 In Stock |
|
$0.3060 / $0.4490 | Buy Now |
DISTI #
65185284
|
Verical | Contact F Crimp ST Cable Mount 16AWG Bag Min Qty: 127 Package Multiple: 1 Date Code: 2201 | Americas - 15317 |
|
$0.5305 / $0.6434 | Buy Now |
DISTI #
79001402
|
Verical | Contact F Crimp ST Cable Mount 16AWG Bag Min Qty: 421 Package Multiple: 1 | Americas - 12996 |
|
$0.2376 | Buy Now |
DISTI #
16498714
|
Verical | Contact F Crimp ST Cable Mount 16AWG Bag Min Qty: 200 Package Multiple: 100 | Americas - 8000 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
77310899
|
Verical | Contact F Crimp ST Cable Mount 16AWG Bag Min Qty: 600 Package Multiple: 100 | Americas - 2500 |
|
$0.1867 | Buy Now |
|
Bristol Electronics | 282 |
|
RFQ |
Part Details for 39-00-0090
39-00-0090 CAD Models
39-00-0090 Part Data Attributes
|
39-00-0090
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0090
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 44516 OR 42474 HOUSING | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 16 AWG |