Part Details for 39-00-0120 by Molex
Overview of 39-00-0120 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 39-00-0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH3331
|
Newark | Connector Contact,pin,crimp Terminal Rohs Compliant: Yes |Molex 39-00-0120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26725 |
|
$0.0350 | Buy Now |
DISTI #
26AC7184
|
Newark | Minifit Term Crp Male C Bs Tin 18-24 Rohs Compliant: Yes |Molex 39-00-0120 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 124000 |
|
$0.0600 / $0.0660 | Buy Now |
DISTI #
56H7626
|
Newark | Connector Contact,pin,crimp Terminal Rohs Compliant: Yes |Molex 39-00-0120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96000 |
|
$0.0130 | Buy Now |
DISTI #
0039000120
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 124000 |
|
$0.0591 / $0.0657 | Buy Now |
DISTI #
56H7626
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 56H7626) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Reel | 96000 Partner Stock |
|
$0.0570 | Buy Now |
DISTI #
09AH3331
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 09AH3331) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 26725 Partner Stock |
|
$0.0620 / $0.1140 | Buy Now |
DISTI #
538-39-00-0120
|
Mouser Electronics | Headers & Wire Housings MALE 18-22AWG REEL Reel of 4000 RoHS: Compliant | 48000 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
538-39-00-0120-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 18-24G M Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.0940 | Buy Now |
DISTI #
538-39-00-0120-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 18-24G M Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0820 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel RoHS: Compliant | 0 |
|
$0.0346 / $0.0444 | Buy Now |
Part Details for 39-00-0120
39-00-0120 CAD Models
39-00-0120 Part Data Attributes
|
39-00-0120
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0120
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |