Part Details for 39-00-0125 by Molex
Overview of 39-00-0125 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 | |
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for 39-00-0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1086
|
Newark | Contact, Pin, 16Awg, Crimp Rohs Compliant: Yes |Molex 39-00-0125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$0.1000 / $0.1880 | Buy Now |
DISTI #
538-39-00-0125
|
Mouser Electronics | Headers & Wire Housings MiniFit Term Crp Mal Male L Bs Tin 16awg RoHS: Compliant | 3378 |
|
$0.0610 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag RoHS: Compliant | 0 |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
10188186
|
TestEquity LLC | Molex 39-00-0125 Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 16 AWG, Bag | 0 |
|
$0.0700 | Buy Now |
Part Details for 39-00-0125
39-00-0125 CAD Models
39-00-0125 Part Data Attributes
|
39-00-0125
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0125
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 16 AWG |