Part Details for 39-00-0126 by Molex
Overview of 39-00-0126 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 39-00-0126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7305
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Mini-Fit Jr. 5558 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mini-Fit Jr. 5559, Mini-Fit Rohs Compliant: Yes |Molex 39-00-0126 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0790 / $0.0860 | Buy Now |
DISTI #
03AH4026
|
Newark | Contact, Pin, 24-18Awg, Crimp Rohs Compliant: Yes |Molex 39-00-0126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 / $0.2220 | Buy Now |
DISTI #
0039000126
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000126) RoHS: Compliant Min Qty: 96000 Package Multiple: 96000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 | Buy Now |
DISTI #
538-39-00-0126
|
Mouser Electronics | Headers & Wire Housings REELED TERMINALS Reel of 4000 RoHS: Compliant | 84000 |
|
$0.0650 / $0.0830 | Buy Now |
DISTI #
538-39-00-0126-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 18-24G M Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.1300 | Buy Now |
DISTI #
538-39-00-0126-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 18-24G M Reel of 1000 RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
DISTI #
MOL39-00-0126.P
|
Heilind Electronics | CUT STRIP - MINIFIT TERM CRP MALE C BZ TI 18-24 | Americas - 0 in Stock |
|
$0.0900 / $0.1138 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel RoHS: Compliant |
108000 Partner Stock |
|
$0.0647 / $0.0834 | Buy Now |
DISTI #
39-00-0126
|
TTI | Headers & Wire Housings REELED TERMINALS Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 104000 In Stock |
|
$0.0650 | Buy Now |
DISTI #
MOL39-00-0126
|
Interstate Connecting Components | MINIFIT TERM CRP MALE C BZ TI 18-24 | 9600 |
|
$0.0682 / $0.0737 | Buy Now |
Part Details for 39-00-0126
39-00-0126 CAD Models
39-00-0126 Part Data Attributes
|
39-00-0126
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0126
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |