Part Details for 39-00-0157 by Molex
Overview of 39-00-0157 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
FL2015-7LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 39-00-0157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9833
|
Newark | Connector Contact, skt, crimp Terminal |Molex 39-00-0157 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Mini-Fit® RoHS: Compliant |
6700 Partner Stock |
|
$0.3162 / $0.3427 | Buy Now |
DISTI #
16498720
|
Verical | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit Jr T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 3000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 2960 |
|
$0.7149 / $2.3830 | Buy Now | |
|
Quest Components | 2400 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Quest Components | 1 |
|
$0.9100 | Buy Now | |
DISTI #
39000157-MOL
|
TME | 39-00-0157 Min Qty: 4000 | 6700 |
|
$0.3790 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8710 |
|
RFQ | |
DISTI #
C1S516500014341
|
Chip1Stop | Terminals RoHS: Compliant | 6700 |
|
$0.4190 | Buy Now |
Part Details for 39-00-0157
39-00-0157 CAD Models
39-00-0157 Part Data Attributes
|
39-00-0157
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0157
Molex
Wire Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | MATING:GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557 SERIES HOUSING | |
Wire Size-Max | 16 AWG |